109208

Basler
405-109208
109208

Mfr.:

Description:
Cameras & Camera Modules Basler dart M dmA720-290gc

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
2 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
224,83 € 224,83 €

Product Attribute Attribute Value Select Attribute
Basler
Product Category: Cameras & Camera Modules
RoHS:  
Camera Modules
728 x 544
291 fps
5 VDC
Color, VGA
0 C
+ 75 C
27.3 mm x 27.3 mm x 13.9 mm
Brand: Basler
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Packaging: Bulk
Series: dart M
Factory Pack Quantity: 1
Subcategory: Cameras & Accessories
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8525890000
USHTS:
8525895050
JPHTS:
852589000
ECCN:
EAR99

dart M Board-Level Cameras with GigE Interface

Basler dart M Board-Level Cameras with GigE Interface are based on the modular principle, which enables camera configurations according to individual requirements. The camera modules feature Sony IMX series CMOS sensors, color and monochrome options, and resolutions ranging from 0.3MP to 12.5MP. The power-over-Ethernet (PoE) board enables a one-cable solution, while the AUX power board provides a two-cable solution for the connection to the host system. Basler dart M Board-Level Cameras with GigE Interface are flexible and can be easily integrated into existing electronics or new applications, including factory automation, logistics, and robotics. A wide range of accessories is available.