108369

Basler
405-108369
108369

Mfr.:

Description:
Vision Sensors The Basler a2A2600-20gcPRO GigE camera with the Gpixel GMAX2505 CMOS sensor delivers 20 frames per second at 56 MP resolution
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
2 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
667,12 € 667,12 €

Product Attribute Attribute Value Select Attribute
Basler
Product Category: Vision Sensors
RoHS:  
Scan Cameras
USB
ace 2
Brand: Basler
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Maximum Operating Temperature: + 50 C
Minimum Operating Temperature: 0 C
Factory Pack Quantity: 1
Subcategory: Cameras & Accessories
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8525893000

ace 2 Cameras

Basler ace 2 Cameras feature a cutting-edge firmware concept, cost-effective software integration, and a top price-performance ratio. These cameras include an optimized hardware design with status LED on the back, improved mount, removable IR cut filter, and robust M8 connector. The ace 2 cameras combine Sony's latest Pregius S sensors with up to 24MP in compact format with C-mount and global shutter. These cameras include models with Sony sensors IMX392, IMX334/IMX334ROI, IMX540, IMX541, and IMX542 with resolutions from 2.3MP to 24MP. The ace 2 cameras are available in ace 2 Basic and ace 2 Pro product lines tailored for different vision needs. The ace 2 cameras are available in mono and color options and include a GigE or USB 3.0 interface.