108229

Basler
405-108229
108229

Mfr.:

Description:
Cameras & Camera Modules The Basler daA1920-160um (No-Mount) USB 3.0 camera with the Sony IMX392 CMOS sensor delivers 160 frames per second at 2.3 MP resolution. This model has no mount.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
8
Expected 3/10/2026
8
Expected 3/17/2026
Factory Lead Time:
6
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
249,31 € 249,31 €

Product Attribute Attribute Value Select Attribute
Basler
Product Category: Cameras & Camera Modules
RoHS:  
USB Cameras
USB 3.0 Cameras
1920 x 1200
USB
Area scan camera
160 fps
0 C
+ 50 C
27 mm x 27 mm x 7.2 mm
Brand: Basler
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Number of Channels: 2 Channel
Packaging: Bulk
Series: dart
Factory Pack Quantity: 1
Subcategory: Cameras & Accessories
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8525890000
CNHTS:
8525891900
USHTS:
8525895050
JPHTS:
852589000
ECCN:
EAR99