108012

Basler
405-108012
108012

Mfr.:

Description:
Cameras & Camera Modules The Basler daA4200-30mci (No-Mount) BCON for MIPI camera module with the ON Semiconductor AR1335 CMOS sensor delivers 30 frames per second at 13 MP resolution. This model has no mount.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 37

Stock:
37 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 37 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
79,38 € 79,38 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Bulk
Availability:
In Stock
Price:
106,21 €
Min:
1

Product Attribute Attribute Value Select Attribute
Basler
Product Category: Cameras & Camera Modules
RoHS:  
Camera (Enclosed Cameras)
Camera Modules
4208 x 3120
MIPI
No mount
30 fps
5 V
Color
27 mm x 27 mm x 5.3 mm
Brand: Basler
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Packaging: Tray
Series: dart
Factory Pack Quantity: 1
Subcategory: Cameras & Accessories
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8525890000
USHTS:
8525895050
JPHTS:
852589000
ECCN:
EAR99

dart 30fps Area Scan Cameras

Basler dart 30fps Area Scan Cameras feature a BCON for MIPI interface with an ON Semiconductor AR1335 CMOS sensor. The cameras offer 30 frames per second (fps) at 13MP resolution in a small footprint of only 27mm x 27mm. This flexible-mount concept enables the use of a variety of lenses, including cost-effective S-mount lenses. The BCON interface incorporates the synergies made possible by combining embedded interface technologies such as LVDS or MIPI CSI-2 with Machine Vision features and technology standards like GenICam. The BCON for MIPI interface is tailor-made for embedded vision applications with MIPI CSI-2 interfaces. Basler dart daA4200-30mci Area Scan Cameras offer color creation, color enhancement, and image acquisition control. The cameras include mount and no-mount options.

dart Board Level Cameras

Basler dart Board Level Cameras are designed to optimize image quality for vision applications especially when images need to be evaluated by the human eye. The dart camera default settings are set to produce the best image quality. The default settings include features designed directly into the electronics, the FPGA of the camera. These include the PGI Feature Set with denoising, improved sharpness, 5×5 debayering and color-anti-aliasing. Other features include backlight compensation and anti-flicker. The cameras meet demanding expectations for low weight, power consumption, heat generation, meet small board space requirements, and can cut system costs significantly.