108011

405-108011
108011

Mfr.:

Description:
Cameras & Camera Modules The Basler daA4200-30mci (S-Mount) BCON for MIPI camera module with the ON Semiconductor AR1335 CMOS sensor delivers 30 frames per second at 13 MP resolution.This model comes with a S-mount.

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Quantities greater than 5 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
116,27 € 116,27 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tray
Availability:
In Stock
Price:
93,91 €
Min:
1

Possible Replacement

Basler 108010
Basler
Cameras & Camera Modules The Basler daA4200-30mci (No-Mount) BCON for MIPI camera module with the ON Semiconductor AR1335 CMOS sensor delivers 30 frames per second at 13 MP resolution. This model has no mount.

Product Attribute Attribute Value Select Attribute
Basler
Product Category: Cameras & Camera Modules
RoHS:  
Camera (Enclosed Cameras)
Camera Modules
4208 x 3120
MIPI
Surface mount
30 fps
5 V
Color
27 mm x 27 mm x 5.3 mm
Brand: Basler
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Packaging: Bulk
Series: dart
Factory Pack Quantity: 1
Subcategory: Cameras & Accessories
Unit Weight: 96 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8525895050
ECCN:
EAR99