108010

Basler
405-108010
108010

Mfr.:

Description:
Cameras & Camera Modules The Basler daA4200-30mci (No-Mount) BCON for MIPI camera module with the ON Semiconductor AR1335 CMOS sensor delivers 30 frames per second at 13 MP resolution. This model has no mount.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 18

Stock:
18 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
106,21 € 106,21 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tray
Availability:
In Stock
Price:
79,38 €
Min:
1

Product Attribute Attribute Value Select Attribute
Basler
Product Category: Cameras & Camera Modules
RoHS:  
Camera (Enclosed Cameras)
Camera Modules
4208 x 3120
MIPI
No mount
30 fps
5 V
Color
27 mm x 27 mm x 5.3 mm
Brand: Basler
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Packaging: Bulk
Series: dart
Factory Pack Quantity: 1
Subcategory: Cameras & Accessories
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8525895050
ECCN:
EAR99

dart 30fps Area Scan Cameras

Basler dart 30fps Area Scan Cameras feature a BCON for MIPI interface with an ON Semiconductor AR1335 CMOS sensor. The cameras offer 30 frames per second (fps) at 13MP resolution in a small footprint of only 27mm x 27mm. This flexible-mount concept enables the use of a variety of lenses, including cost-effective S-mount lenses. The BCON interface incorporates the synergies made possible by combining embedded interface technologies such as LVDS or MIPI CSI-2 with Machine Vision features and technology standards like GenICam. The BCON for MIPI interface is tailor-made for embedded vision applications with MIPI CSI-2 interfaces. Basler dart daA4200-30mci Area Scan Cameras offer color creation, color enhancement, and image acquisition control. The cameras include mount and no-mount options.