108008

Basler
405-108008
108008

Mfr.:

Description:
Cameras & Camera Modules The Basler daA2500-60mci (No-Mount) BCON for MIPI camera module with the ON Semiconductor AR0521 CMOS sensor delivers 60 frames per second at 5 MP resolution This model has no mount

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
5 Weeks Estimated factory production time.
Minimum: 40   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
67,08 € 2.683,20 €

Product Attribute Attribute Value Select Attribute
Basler
Product Category: Cameras & Camera Modules
RoHS:  
Camera Modules
2560 x 1920
MIPI
No mount
60 fps
5 V
Color
27 mm x 27 mm x 5.3 mm
Brand: Basler
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Packaging: Tray
Series: dart
Factory Pack Quantity: 1
Subcategory: Cameras & Accessories
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8525895050
ECCN:
EAR99