107654

Basler
405-107654
107654

Mfr.:

Description:
Vision Sensors The Basler acA720-520um USB 3.0 camera with the Sony IMX287 CMOS sensor delivers 525 frames per second at VGA resolution.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
372,26 € 372,26 €

Product Attribute Attribute Value Select Attribute
Basler
Product Category: Vision Sensors
RoHS:  
Area Scan Cameras
USB
ace
Brand: Basler
Maximum Operating Temperature: + 50 C
Minimum Operating Temperature: 0 C
Product Type: Camera (Enclosed Cameras)
Factory Pack Quantity: 1
Subcategory: Cameras & Accessories
Unit Weight: 170,763 g
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
8525895050
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ace Cameras

Basler ace Cameras offer ultra-fast speed, cost-effectiveness, and superior image quality in a very small housing. With the variety of sensors and interfaces, combined with the extensive features offered, the ace-cameras are available in ace classic, ace U, and ace L variants.