106693

Basler
405-106693
106693

Mfr.:

Description:
Cameras & Camera Modules The Basler daA2500-14um (CS-Mount) USB 30 camera with the ON Semiconductor MT9P031 CMOS sensor delivers 14 frames per second at 5 MP resolution This model comes with a CS-mount

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 120

Stock:
120 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
213,54 € 213,54 €

Product Attribute Attribute Value Select Attribute
Basler
Product Category: Cameras & Camera Modules
RoHS:  
REACH - SVHC:
Camera (Enclosed Cameras)
Area Scan Cameras
2592 x 1944
USB 3.0
CS-mount
14 fps
5 V
Monochrome
0 C
+ 50 C
29 mm x 29 mm x 20 mm
Brand: Basler
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Packaging: Bulk
Series: dart
Factory Pack Quantity: 1
Subcategory: Cameras & Accessories
Unit Weight: 109,540 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8525891900
USHTS:
8525895050
ECCN:
EAR99