106691

Basler
405-106691
106691

Mfr.:

Description:
Cameras & Camera Modules The Basler daA1920-30uc (S-Mount) USB 30 camera with the ON Semiconductor MT9P031 CMOS sensor delivers 30 frames per second at 2 MP resolution This model comes with a S-mount

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 74

Stock:
74 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
177,76 € 177,76 €

Product Attribute Attribute Value Select Attribute
Basler
Product Category: Cameras & Camera Modules
RoHS:  
Camera (Enclosed Cameras)
Area Scan Cameras
1920 x 1080
USB 3.0
S-mount
30 fps
5 V
Bayer, RGB, YCbCr422
0 C
+ 50 C
29 mm x 29 mm x 20 mm
Brand: Basler
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Packaging: Bulk
Series: dart
Factory Pack Quantity: 1
Subcategory: Cameras & Accessories
Unit Weight: 132,215 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8525895050
ECCN:
EAR99