106687

Basler
405-106687
106687

Mfr.:

Description:
Cameras & Camera Modules The Basler daA1920-30um (CS-Mount) USB 30 camera with the ON Semiconductor MT9P031 CMOS sensor delivers 30 frames per second at 2 MP resolution This model comes with a CS-mount

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 43

Stock:
43 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
203,48 € 203,48 €

Product Attribute Attribute Value Select Attribute
Basler
Product Category: Cameras & Camera Modules
RoHS:  
REACH - SVHC:
Camera (Enclosed Cameras)
Area Scan Cameras
1920 x 1080
USB 3.0
CS-mount
30 fps
5 V
Monochrome
0 C
+ 50 C
29 mm x 29 mm x 20 mm
Brand: Basler
Packaging: Bulk
Series: dart
Factory Pack Quantity: 1
Subcategory: Cameras & Accessories
Unit Weight: 109,540 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8525891900
USHTS:
8525895050
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.