106686

Basler
405-106686
106686

Mfr.:

Description:
Cameras & Camera Modules The Basler daA1920-30um (No-Mount) USB 30 camera with the ON Semiconductor MT9P031 CMOS sensor delivers 30 frames per second at 2 MP resolution This model has no mount

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
2 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
159,87 € 159,87 €

Product Attribute Attribute Value Select Attribute
Basler
Product Category: Cameras & Camera Modules
RoHS:  
Camera (Enclosed Cameras)
1920 x 1080
USB 3.0
No-mount
30 fps
5 V
Monochrome
0 C
+ 50 C
27 mm x 27 mm x 7.2 mm
Brand: Basler
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Packaging: Bulk
Series: dart
Factory Pack Quantity: 1
Subcategory: Cameras & Accessories
Unit Weight: 14,305 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8525895050
ECCN:
EAR99