1000001912

Basler
405-1000001912
1000001912

Mfr.:

Description:
Circular Push Pull Connectors Connector HRS 6 pin, female

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 31

Stock:
31 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
13,52 € 13,52 €

Product Attribute Attribute Value Select Attribute
Basler
Product Category: Circular Push Pull Connectors
RoHS:  
Connectors
Plug
Socket (Female)
6 Contact
7
Cable Mount
Solder
Brand: Basler
Contact Plating: Silver
Current Rating: 2 A
Product Type: Circular Push Pull Connectors
Shell Material: Zinc
Shell Plating: Nickel
Factory Pack Quantity: 1
Subcategory: Circular Connectors
Unit Weight: 14,305 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536699099
CNHTS:
8536901100
CAHTS:
8536690030
USHTS:
8536694020
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.