XS26-2E

Banner Engineering
778-XS26-2E
XS26-2E

Mfr.:

Description:
Safety Controllers XS26-2E Safety Controller: Expandable; 26 Input; 2 Pairs of PNP Safety Outputs (0.5 A each); No Display; Ethernet; USB; 8 Convertible Inputs; Removable Screw Terminals; 24 V dc; 140 mA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.124,02 € 1.124,02 €

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Safety Controllers
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
26 Input
4 Output
10 mm x 45 mm x 129 mm
XS26
Brand: Banner Engineering
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
IP Rating: IP20
Product Type: Safety Controllers
Factory Pack Quantity: 1
Subcategory: Controllers
Part # Aliases: 85063
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8537109160
JPHTS:
853710000
KRHTS:
8537102020
BRHTS:
85371020
ECCN:
EAR99