WLS70ZCW300DAQM

Banner Engineering
778-WLS70ZCW300DAQM
WLS70ZCW300DAQM

Mfr.:

Description:
Industrial Light Bars & Light Strips WLS70 Sealed Work Light; Length: 300 mm; 0-10 V dc Analog Dimming; Voltage: 120-277 V ac; Environ. Rating: IP65; Color: White; Diffused Window; Cascadable; 5-pin Mini Integral QD

Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
406,81 € 406,81 €

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Industrial Light Bars & Light Strips
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
LED Strip Light
White
5000 K
369.8 mm
120 VAC
277 VAC
1350 lm
IP65
9.6 W
120 mA
Bracket
WLS70
Brand: Banner Engineering
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Housing Material: Aluminum
Lamp Type: LED
Life: 50000 Hour
Maximum Operating Temperature: + 50 C
Minimum Operating Temperature: - 40 C
Product Type: LED Lighting Bars and Strips
Factory Pack Quantity: 1
Subcategory: LED Lighting
Part # Aliases: 809472
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9405426000
KRHTS:
9405420000
BRHTS:
94054200
ECCN:
EAR99

WLS70 Industrial LED Strip Light Solutions

Banner Engineering WLS70 Industrial LED Strip Light Solutions are sealed, high-output LED strip lights that provide high-quality, uniform light for challenging environments. Banner WLS70 features high-efficacy models providing up to 143lm/W. The sturdy aluminum housing is encased in a shatterproof, UV-stabilized polycarbonate shell for harsh indoor and outdoor applications. These rugged strip lights are available in a variety of lengths from 300mm to 1200mm.