WLS28PXRGBW1130XQ

Banner Engineering
778-WS28PXRGBW1130XQ
WLS28PXRGBW1130XQ

Mfr.:

Description:
Industrial Light Bars & Light Strips WLS28 Pro Light Strip; Clear Window; Length: 1130 mm; Voltage: 18-30 V dc; Environmental Rating: IP50; Color: RGBW; Non-Cascadable; 4-pin M12 Integral QD

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
645,86 € 645,86 €

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Industrial Light Bars & Light Strips
LED Strip Light
RGBW
1208 mm
30 mm
18 VDC
30 VDC
IP50
2.2 A
4-Pin M12 QD
Bracket
Brand: Banner Engineering
Housing Material: ALuminum
Lamp Type: LED
Maximum Operating Temperature: + 50 C
Minimum Operating Temperature: - 40 C
Product Type: LED Lighting Bars and Strips
Factory Pack Quantity: 1
Subcategory: LED Lighting
Part # Aliases: 810986
Unit Weight: 1,043 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
9405420000
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.