WLS28-2MQ

Banner Engineering
778-WLS28-2MQ
WLS28-2MQ

Mfr.:

Description:
Industrial Lighting Accessories Accessory: Motion Detector; 12-30 V dc; 4 A; M12 Male-Female QDs

Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
6
Expected 7/13/2026
Factory Lead Time:
5
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
84,28 € 84,28 €

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Industrial Lighting Accessories
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
In-Line Motion Detector
2 Wire DC LED Lights
WLS28-2
Brand: Banner Engineering
Height: 36.9 mm
Length: 79.5 mm
Product Type: LED Lighting Fixture Accessories
Factory Pack Quantity: 1
Subcategory: LED Lighting
Width: 28 mm
Part # Aliases: 94424
Unit Weight: 151,046 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8543700000
USHTS:
8543704500
JPHTS:
854370000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
BANNER ENGINEERING