WLS28-2CW145SQ

Banner Engineering
778-WLS28-2CW145SQ
WLS28-2CW145SQ

Mfr.:

Description:
Industrial Light Bars & Light Strips WLS28-2 Work Light Strip; Length: 145 mm; Voltage: 12-30 V dc; Environmental Rating: IP67/IP69K; Color: White; Cascadable; 4-pin M12 Integral QD

Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
5 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
201,24 € 201,24 €

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Industrial Light Bars & Light Strips
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
LED Strip Light
Cool White
6500 K
221 mm
28 mm
12 VDC
30 VDC
400 lm
IP65, IP67, IP69K
400 mA
4-Pin M12 QD
Bracket
WLS28-2
Brand: Banner Engineering
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Housing Material: Aluminum
Lamp Type: LED
Life: 75000 Hour
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 40 C
Product Type: LED Lighting Bars and Strips
Factory Pack Quantity: 1
Subcategory: LED Lighting
Part # Aliases: 87890
Unit Weight: 294,835 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9405426000
KRHTS:
9405420000
MXHTS:
9405400100
BRHTS:
94054200
ECCN:
EAR99

WLS28-2 LED Strip Light Solutions

Banner Engineering WLS28-2 LED Strip Light Solutions provide bright, even, and highly efficient LED illumination for industrial control cabinets and work cells with poor factory-lighting conditions. Banner WLS28-2 Multicolor LED Strip Lights with EZ-STATUS® combine brilliant, bright illumination and high-visibility indication in one light fixture designed for diverse applications and challenging environments. These light solutions feature a compact, space-saving design in mutiple length options. The devices include a rugged, water-resistant IP69K option and optional pulse-width modulation (PWM) dimming.