WLS27XWGRYB5-0850DS12Q

Banner Engineering
778-WXWGYB50850DS12Q
WLS27XWGRYB5-0850DS12Q

Mfr.:

Description:
Industrial Light Bars & Light Strips WLS27 Multicolor Light Strip; Length: 850 mm; Voltage: 12 V dc; Environmental Rating: IP66; IP67; IP69K; Colors: White, Green, Red, Yellow, Blue; Non-Cascadable; 4-pin M12 Integral QD

Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
5 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
513,42 € 513,42 €

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Industrial Light Bars & Light Strips
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
LED Strip Light
Red, Yellow, Green, Blue, White
625 nm, 580 nm, 525 nm, 470 nm, 5000 K
915.5 mm
24 VDC
555 lm, 1710 lm, 1200 lm, 375 lm, 1950 lm
IP66, IP67, IP69K
1.2 A
4-Pin M12 QD
Bracket
Brand: Banner Engineering
Housing Material: Aluminum
Lamp Type: LED
Life: 50000 Hour
Maximum Operating Temperature: + 50 C
Minimum Operating Temperature: - 40 C
Product Type: LED Lighting Bars and Strips
Factory Pack Quantity: 1
Subcategory: LED Lighting
Part # Aliases: 811444
Unit Weight: 635,029 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
9405420000
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.