WLS27XWGRXX3-0285HS24Q

Banner Engineering
778-WWGRXX30285HS24Q
WLS27XWGRXX3-0285HS24Q

Mfr.:

Description:
Industrial Light Bars & Light Strips WLS27 Multicolor Light Strip; Length: 285 mm; Voltage: 24 V dc; Environmental Rating: IP66; IP67; IP69K; Colors: White, Green, Red; Non-Cascadable; 4-pin M12 Integral QD; Diffuse Housing

Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
5 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
245,10 € 245,10 €

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Industrial Light Bars & Light Strips
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
LED Strip Light
Red, Green, White
625 nm, 525 nm, 5000 K
351.5 mm
24 VDC
185 lm. 400 lm, 650 lm
IP66, IP67, IP69K
400 mA
4-Pin M12 QD
Bracket
Brand: Banner Engineering
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Housing Material: Aluminum
Lamp Type: LED
Life: 50000 Hour
Maximum Operating Temperature: + 50 C
Minimum Operating Temperature: - 40 C
Product Type: LED Lighting Bars and Strips
Factory Pack Quantity: 1
Subcategory: LED Lighting
Part # Aliases: 808769
Unit Weight: 25,174 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9405420000