WLS27PXRGBW285DSKQ

Banner Engineering
778-W27PXRGBW285DSKQ
WLS27PXRGBW285DSKQ

Mfr.:

Description:
Industrial Light Bars & Light Strips WLS27 Pro Light Strip with IO-Link; Diffuse Window; Length: 285 mm; Voltage: 18-30 V dc; Environmental Rating: IP66; IP67; IP69K; Color: RGBW; Non-Cascadable; 4-pin M12 Integral QD

Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
4 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
362,92 € 362,92 €

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Industrial Light Bars & Light Strips
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
LED Strip Light
Multicolor
351.5 mm
IP66, IP67, IP69K
550 mA
4-Pin M12 QD
WLS27 PRO
Brand: Banner Engineering
Housing Material: Aluminum
Maximum Operating Temperature: + 50 C
Minimum Operating Temperature: - 40 C
Product Type: LED Lighting Bars and Strips
Factory Pack Quantity: 1
Subcategory: LED Lighting
Part # Aliases: 807459
Unit Weight: 272,155 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
9405428440
KRHTS:
9405420000
MXHTS:
9405400100
BRHTS:
94054200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

WLS27 Pro LED Indicators

Banner Engineering WLS27 Pro LED Indicators are suitable for numerous applications across various industries due to the wide variety of colors and animation possibilities. These programmable indicators offer illumination and multiple indication capabilities in a single device with EZ-STATUS. Banner's Pro Editor software enables users to program device status, animations, and colors for control via three discrete outputs. Additional features include a heavy diffuse window for a smooth glow close-range indication and a high-visibility indication for machine status. Banner Engineering WLS27 Pro LED Indicators offer an IO-Link that helps increase process efficiency and improves machine availability.