WLS27CGYR3S-0430DS24Q

Banner Engineering
778-WCGYR3S0430DS24Q
WLS27CGYR3S-0430DS24Q

Mfr.:

Description:
Industrial Light Bars & Light Strips WLS27 Three Segment Light Strip; Length: 430 mm; Voltage: 24 V dc; Environmental Rating: IP66; IP67; IP69K; Colors: Green, Yellow, Red; Cascadable; 4-pin M12 Integral QD

Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
4 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
349,16 € 349,16 €

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Industrial Light Bars & Light Strips
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
LED Strip Light
Red, Yellow, Green
625 nm, 580 nm, 525 nm
501 mm
24 VDC
70 lm, 215 lm, 150 lm
IP66, IP67, IP69K
600 mA
4-Pin M12 QD
Bracket
WLS27
Brand: Banner Engineering
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Housing Material: Copolyester
Lamp Type: LED
Maximum Operating Temperature: + 50 C
Minimum Operating Temperature: - 40 C
Product Type: LED Lighting Bars and Strips
Factory Pack Quantity: 1
Subcategory: LED Lighting
Part # Aliases: 806994
Unit Weight: 680,388 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9405420000

WLS27 Core Series Segmented Tower Light

Banner Engineering WLS27 Core Series Segmented Tower Light is an LED Strip Light with sturdy aluminum housing. Banner WLS27 Core Series Segmented Tower Light is encased in a shatterproof, UV-stabilized, copolyester shell ideal for harsh indoor and outdoor applications. WLS27 includes 2- or 3-segment versions in two different segment sizes. These tower lights are available in four different lengths: 285mm, 430mm, 570mm, and 850mm.