WLS15PXRGB0360DSQP

Banner Engineering
778-WLS15PXRGB0360DS
WLS15PXRGB0360DSQP

Mfr.:

Description:
Industrial Light Bars & Light Strips WLS15 Pro Light Strip with Pro Editor; Diffuse Window; Length: 360 mm; Voltage: 12-30 V dc; Environmental Rating: IP66; IP67; Color: RGB; Non-Cascadable; 150 mm (6 in) 4-pin M12 PVC Pigtail QD

Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
171,14 € 171,14 €

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Industrial Light Bars & Light Strips
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
LED Strip Light
Multicolor
360 mm
30.6 mm
12 VDC
30 VDC
IP66, IP67
250 mA
4-Pin M12 QD
Bracket
WLS15 PRO
Brand: Banner Engineering
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Height: 15.5 mm
Housing Material: Aluminum
Lamp Type: LED
Maximum Operating Temperature: + 150 C
Minimum Operating Temperature: - 40 C
Product Type: LED Lighting Bars and Strips
Factory Pack Quantity: 1
Subcategory: LED Lighting
Part # Aliases: 809931
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9405428440
KRHTS:
9405420000
BRHTS:
94054200
ECCN:
EAR99

WLS15 Pro LED Indicators

Banner Engineering WLS15 Pro LED Indicators are constructed with sturdy aluminum inner frames and encased in shatter-resistant and UV-stabilized polycarbonate shells, making them ideal for indoor and outdoor applications. These sealed LED strip lights provide 19 color options plus animations, and the direct sensor interface provides limitless solutions to convey status, resulting in clear communication and improved productivity. Banner WLS15 Pro LED Indicators feature a slim, space-saving design in a variety of lengths: 220mm, 360mm, 500mm, 640mm, 920mm, and 1200mm. The Pro Editor, IO-Link, and PICK-IQ models all offer programmable LEDs for use in advanced indication applications, including sensor emulation, machine and process status calls for parts, loading docks and bays, and communication statuses.