WLS15PXRGB0220DSQP

Banner Engineering
778-WLS15PXRGB0220DS
WLS15PXRGB0220DSQP

Mfr.:

Description:
Industrial Light Bars & Light Strips WLS15 Pro Light Strip with Pro Editor; Diffuse Window; Length: 220 mm; Voltage: 12-30 V dc; Environmental Rating: IP66; IP67; Color: RGB; Non-Cascadable; 150 mm (6 in) 4-pin M12 PVC Pigtail QD

Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 11

Stock:
11 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
135,02 € 135,02 €

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Industrial Light Bars & Light Strips
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
LED Strip Light
Multicolor
220 mm
30.6 mm
12 VDC
30 VDC
IP66, IP67
125 mA
4-Pin M12 QD
Bracket
WLS15 PRO
Brand: Banner Engineering
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Height: 15.5 mm
Housing Material: Aluminum
Lamp Type: LED
Maximum Operating Temperature: + 150 C
Minimum Operating Temperature: - 40 C
Product Type: LED Lighting Bars and Strips
Factory Pack Quantity: 1
Subcategory: LED Lighting
Part # Aliases: 809928
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
9405410000
USHTS:
9405416000
KRHTS:
9405410000
MXHTS:
9405400100
BRHTS:
94054010
ECCN:
EAR99