WLS15CBW0920DSQP

Banner Engineering
778-WLS15CBW0920DSQP
WLS15CBW0920DSQP

Mfr.:

Description:
Industrial Light Bars & Light Strips WLS15 Dual Color Light Strip; Length: 920 mm; Voltage: 12 or 24 V dc; Environmental Rating: IP66,67; Colors: Blue White; Cascadable; 150 mm (6 in) 4-pin M12 PVC Pigtail QD

Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
5 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
282,08 € 282,08 €

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Industrial Light Bars & Light Strips
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
LED Strip Light
Blue, White
470 nm, 5000 K
920 mm
30.6 mm
10 VDC, 15 VDC
20 VDC, 27 VDC
150 lm, 1050 lm
IP66, IP67
1.44 A
4-Pin M12 QD
Bracket
WLS15
Brand: Banner Engineering
Height: 15.5 mm
Housing Material: Aluminum
Lamp Type: LED
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: - 40 C
Product Type: LED Lighting Bars and Strips
Factory Pack Quantity: 1
Subcategory: LED Lighting
Part # Aliases: 812085
Unit Weight: 294,835 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
9405420000
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

WLS15 Low-Power LED Strip Light Solutions

Banner Engineering WLS15 Low-Power LED Strip Light Solutions are low-profile strip lights with a sleek design for enhanced visibility in workspaces and machines. Banner WLS15 provides 12VDC or 24VDC operation in standard and dual-color models. These strip light solutions include high-intensity models with double the standard lumens (24VDC only). These low-power devices are completely sealed with an IP67 rating for wet or dusty environments.