WLF12XW600S24QP

Banner Engineering
778-WLF12XW600S24QP
WLF12XW600S24QP

Mfr.:

Description:
Industrial Light Bars & Light Strips WLF12 Flexible Strip: 600 mm; 24 V dc; IP66, IP67, IP69K; Daylight White; Clear; Non-Cascadable; 150 mm (6 in) 4-pin M12 PVC Pigtail QD

Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
94,60 € 94,60 €

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Industrial Light Bars & Light Strips
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
LED Flexible Strip Light
White
5000 K
625 mm
14.8 mm
24 VDC
570 lm
IP66, IP67, IP69K
280 mA
4-Pin M12 QD
WLF12
Brand: Banner Engineering
Height: 6.4 mm
Lamp Type: LED
Maximum Operating Temperature: + 45 C
Minimum Operating Temperature: - 20 C
Product Type: LED Lighting Bars and Strips
Factory Pack Quantity: 1
Subcategory: LED Lighting
Part # Aliases: 815857
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
9405428440
KRHTS:
9405420000
MXHTS:
9405400100
BRHTS:
94054200
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

WLF12 Flexible LED Strip Lights

Banner Engineering WLF12 Flexible LED Strip Lights feature durable, silicone-encapsulated housing that provides long-lasting, and worry-free performance. These lights support plug-and-play standard M12 connections, which simplifies installation by eliminating soldering. The WLF12 LED strip lights incorporate peel-and-stick installation with high-strength adhesive backing for quick and secure mounting. These lights are available in six lengths, from 300mm to 4000mm. Typical applications include workspaces, cabinets, assembly stations, and machines with 285 lumens per 300mm.