WLC90WGL30R

Banner Engineering
778-WLC90WGL30R
WLC90WGL30R

Mfr.:

Description:
Task Lighting WLC90 Work Light; Dimensions: 90x90 mm; Voltage: 12-30 V dc; Environmental Rating: IP68g, IP69K; Color: White; 30 Deg Lens; Window: Glass; 2 m (6.5 ft) Integral Cable; Rear exit

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
339,70 € 339,70 €

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Task Lighting
Work Light
LED
White
6000 K to 7100 K
12 VDC
30 VDC
700 lm
91 mm
89 mm
28.2 mm
IP67, IP68G, IP69K
10.2 W
4-Pin M12 QD
Bracket
Aluminum
WLC90
Brand: Banner Engineering
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Current Rating: 330 mA
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 40 C
Product Type: LED Lighting Fixtures
Factory Pack Quantity: 1
Subcategory: LED Lighting
Part # Aliases: 86544
Unit Weight: 394,625 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9405426000
KRHTS:
9405420000
MXHTS:
9405400100
BRHTS:
94054200
ECCN:
EAR99