WLC60CW340A

Banner Engineering
778-WLC60CW340A
WLC60CW340A

Mfr.:

Description:
Industrial Light Bars & Light Strips WLC60 Work Light; Length: 340 mm; Nickel-Plated Aluminum; Voltage: 12-30 V dc; Environmental Rating: IP68g, IP69K; Color: White; Cascadable; Window: Polycarbonate; 2 m (6.5 ft) Integral Cable; Side exit

Availability

Stock:
Non-Stocked
Factory Lead Time:
5 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
415,38 € 415,38 €

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Industrial Light Bars & Light Strips
Heavy Duty LED Light
Cool White
6200 K
339.9 mm
60.9 mm
12 VDC
30 VDC
1300 lm
IP67, IP68G, IP69K
1.53 A
Wire Lead
Bracket
WLC60
Brand: Banner Engineering
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Height: 31.3 mm
Housing Material: Aluminum
Lamp Type: LED
Life: 60000 Hour
Maximum Operating Temperature: + 50 C
Minimum Operating Temperature: - 40 C
Product Type: LED Lighting Fixtures
Factory Pack Quantity: 1
Subcategory: LED Lighting
Part # Aliases: 86873
Unit Weight: 1,021 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9405420000

WLC60 Heavy-Duty Strip Light Solutions

Banner Engineering WLC60 Heavy-Duty Strip Light Solutions are designed to operate in harsh environments and can withstand high-pressure washdowns and exposure to coolants and detergents. Banner WLC60 Heavy-Duty Lights are oil-, chemical-, and water-resistant with IP67, IP68g, and IP69K ratings. These light solutions are resistant to vibration and shock and are easy to install with a wide variety of mounting options.