WLB92ZCY1100ACT

Banner Engineering
778-WLB92ZCY1100ACT
WLB92ZCY1100ACT

Mfr.:

Description:
Industrial Light Bars & Light Strips WLB92 Work Light Bar; 0-10 V dc Analog Dimming; Length: 1100 mm; Voltage: 100-277 V ac; Environmental Rating: IP40; Color: Yellow; Cascadable; Conduit Openings - No Power Cord; Diffuse Window

Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
4 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
983,84 € 983,84 €

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Industrial Light Bars & Light Strips
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
LED Light Bar
Yellow
590 nm
1206 mm
104 mm
100 VAC
277 VAC
1295 lm
IP40
850 mA
Bracket
WLB92
Brand: Banner Engineering
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Height: 97 mm
Housing Material: Aluminum
Lamp Type: LED
Life: 50000 Hour
Maximum Operating Temperature: + 45 C
Minimum Operating Temperature: - 40 C
Product Type: LED Lighting Bars and Strips
Factory Pack Quantity: 1
Subcategory: LED Lighting
Part # Aliases: 807578
Unit Weight: 5,307 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9405420000