WLB92XWW1100PBQ

Banner Engineering
778-WLB92XWW1100PBQ
WLB92XWW1100PBQ

Mfr.:

Description:
Industrial Light Bars & Light Strips WLB92 Work Light Bar; Switched On/Off; Dimming Potentiometer; Length: 1100 mm; Voltage: 24 V dc; Environmental Rating: IP40; Color: Warm White; 4-pin M12 Integral QD; Diffuse Window

Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
4 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
612,32 € 612,32 €

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Industrial Light Bars & Light Strips
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
LED Light Bar
Warm White
3000 K
1205 mm
104 mm
24 VDC
7150 lm
IP40
3.5 A
4-Pin M12 QD
Bracket
WLB92
Brand: Banner Engineering
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Height: 97 mm
Housing Material: Aluminum
Lamp Type: LED
Life: 50000 Hour
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 40 C
Product Type: LED Lighting Bars and Strips
Factory Pack Quantity: 1
Subcategory: LED Lighting
Part # Aliases: 800653
Unit Weight: 2,558 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9405420000

WLB92 Ultra-Bright LED Work Light Solutions

Banner Engineering WLB92 Ultra-Bright LED Work Light Solutions are ultra-bright LED fixtures with an even light output, providing bright task lighting for increased productivity. Banner Engineering WLB92 Solutions feature a rugged metal housing and shatterproof light cover for high durability. AC and DC models provide the need to place light wherever it is needed. Surface, swivel, snap, and hanging bracket mounting options ease installation. These WLB92 work lights come in white, warm white, blue, red, yellow, and green.