WLB32EX850PQ

Banner Engineering
778-WLB32EX850PQ
WLB32EX850PQ

Mfr.:

Description:
Industrial Light Bars & Light Strips WLB32 Industrial PoE LED Light with Intensity Adjustment; Length: 850 mm; Voltage: 42.5-57 V dc Power Over Ethernet; Environmental Rating: IP40; Color: Daylight White; Non-Cascadable; 4-pin M12 Integral QD; Diffuse Window

Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
245,96 € 245,96 €

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Industrial Light Bars & Light Strips
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
PoE LED Light
White
5000 K
862 mm
32 mm
42.5 V
57 V
2250 lm
IP40
19.45 W
455 mA
4-Pin M12 QD
Bracket
WLB32
Brand: Banner Engineering
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Housing Material: Aluminum
Lamp Type: LED
Life: 70000 Hour
Maximum Operating Temperature: + 50 C
Minimum Operating Temperature: - 40 C
Product Type: LED Lighting Bars and Strips
Factory Pack Quantity: 1
Subcategory: LED Lighting
Part # Aliases: 815425
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9405426000
KRHTS:
9405420000
MXHTS:
9405400100
BRHTS:
94054200
ECCN:
EAR99

WLB32 Industrial PoE LED Lights

Banner Engineering WLB32 Industrial Power-over-Ethernet (PoE) LED Lights feature a no-glare "glow," ideal for environments and applications requiring an even light output. The lights connect directly to a PoE-enabled port on a managed or unmanaged Ethernet switch, allowing easy installation without an electrician. Users can adjust the WLB32 series lights to their lighting preference using an 11-position rotary dimming knob. Banner Engineering WLB32 Industrial PoE LED Lights provide a metal housing with a shatterproof window, making them suitable for industrial applications, including control cabinets, machine lighting, and manufacturing/assembly lines.

WLB32 LED Light Bars

Banner Engineering WLB32 LED Light Bars offer an LED lifetime of 50,000 hours and a lighted length range of 285mm to 1130mm. These ultra-bright light bars feature an even light output for a no-glare "glow" and advanced LED lighting technology that provides a high-quality, maintenance-free industrial lighting solution that lasts for years. Constructed with metal housing and shatterproof windows, these bar lights are suitable for a variety of environments and applications. Banner Engineering WLB32 LED Light Bars are available as cascadable models that can be daisy-chained together for a continuous length of lighting.