WLB32C1130M

Banner Engineering
778-WLB32C1130M
WLB32C1130M

Mfr.:

Description:
Industrial Light Bars & Light Strips WLB32 Work Light Bar; Motion Sensor; Length: 1130 mm; Voltage: 12-30 V dc; Environmental Rating: IP50; Color: White; Cascadable; 2 m (6.5 ft) Integral Cable; Diffuse window

Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
333,68 € 333,68 €

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Industrial Light Bars & Light Strips
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
LED Light Bar
White
5000 K
1214 mm
50.2 mm
12 VDC
30 VDC
3000 lm
IP50
2.2 A
Wire Lead
Bracket
WLB32
Brand: Banner Engineering
Height: 31.9 mm
Housing Material: Aluminum
Lamp Type: LED
Life: 70000 Hour
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 40 C
Product Type: LED Lighting Bars and Strips
Factory Pack Quantity: 1
Subcategory: LED Lighting
Part # Aliases: 97320
Unit Weight: 814,651 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
9405426000
KRHTS:
9405420000
MXHTS:
9405400100
BRHTS:
94054200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

WLB32 LED Light Bars

Banner Engineering WLB32 LED Light Bars offer an LED lifetime of 50,000 hours and a lighted length range of 285mm to 1130mm. These ultra-bright light bars feature an even light output for a no-glare "glow" and advanced LED lighting technology that provides a high-quality, maintenance-free industrial lighting solution that lasts for years. Constructed with metal housing and shatterproof windows, these bar lights are suitable for a variety of environments and applications. Banner Engineering WLB32 LED Light Bars are available as cascadable models that can be daisy-chained together for a continuous length of lighting.