WLAWW360X180DQ

Banner Engineering
778-WLAWW360X180DQ
WLAWW360X180DQ

Mfr.:

Description:
Task Lighting WLA Area Work Light; Dimensions:360 x 180 mm; Voltage: 12-30 V dc; Environmental Rating: IP69K; Color: Warm White; 4-pin M12 Integral QD; Diffused Window

Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
777,44 € 777,44 €

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Task Lighting
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
Area Light
LED
Warm White
12 VDC
30 VDC
1740 lm
356.6 mm
180.1 mm
25.8 mm
IP67, IP69K
4-Pin M12 QD
Bracket
Polybutylene Terephthalate (PBT)
Brand: Banner Engineering
Current Rating: 1.28 A
Maximum Operating Temperature: + 50 C
Minimum Operating Temperature: - 20 C
Product Type: LED Lighting Fixtures
Factory Pack Quantity: 1
Subcategory: LED Lighting
Part # Aliases: 804749
Unit Weight: 1,157 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
9405420000
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.