WLA-2W190X180PWMQ

Banner Engineering
778-WLA2W190X180PWMQ
WLA-2W190X180PWMQ

Mfr.:

Description:
Task Lighting WLA-2 Area Light: 190 x 180 mm; PWM Dimming; 12-30 V dc; IP67/69K; Daylight White: 5000K; Clear; 4-pin M12 Integral QD

Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
5 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
466,12 € 466,12 €

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Task Lighting
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
Area Light
LED
White
5000 K
12 VDC
30 VDC
188.9 mm
180.1 mm
25.8 mm
IP67, IP69K
4-pin M12 QD
Bracket
Polybutylene Terephthalate (PBT)
WLA-2
Brand: Banner Engineering
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Current Rating: 1.75 A
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 40 C
Product Type: LED Lighting Fixtures
Factory Pack Quantity: 1
Subcategory: LED Lighting
Part # Aliases: 814265
Unit Weight: 623,689 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9405420000