WL50SRL11Q

Banner Engineering
778-WL50SRL11Q
WL50SRL11Q

Mfr.:

Description:
Task Lighting Work Light-50 mm Spot Light; Voltage: 12-30 V dc; Environmental Rating: IP67/IP69K; Color: Red; 11 Deg Lens; M12 Integral QD

Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
222,74 € 222,74 €

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Task Lighting
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
Spot Light
LED
Red
620 nm to 630 nm
12 VDC
30 VDC
51 mm
IP67, IP69K
5-Pin M12 QD
Thread
Aluminum
WL50S
Brand: Banner Engineering
Current Rating: 400 mA
Maximum Operating Temperature: + 50 C
Minimum Operating Temperature: - 20 C
Product Type: LED Lighting Fixtures
Factory Pack Quantity: 1
Subcategory: LED Lighting
Part # Aliases: 18751
Unit Weight: 201,848 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
9405420000
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

WL50S Sealed LED Spotlight for Task Lighting

Banner Engineering WL50S Sealed LED Spotlight for Task Lighting provides a very bright sealed spotlight for general task lighting. The IP69K rating makes Banner WL50S ideal for harsh wash-down environments. The highly concentrated, focused light is available in white, red, or green. These sealed LED spotlights illuminate a large area with an even pattern of light and no shadows. The devices come in cabled and quick-disconnect models.