WL50SGSSGL11Q

Banner Engineering
778-WL50SGSSGL11Q
WL50SGSSGL11Q

Mfr.:

Description:
Task Lighting Work Light-50 mm 316SS Spot Light; Voltage: 12-30 V dc; Environmental Rating: IP69K; Color: Green; 11 Deg Lens; Glass Window; 5-pin M12 Integral QD

Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
5 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
426,56 € 426,56 €

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Task Lighting
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
Spot Light
LED
White
5000 K to 8300 K
12 VDC
30 VDC
285 lm
56 mm
IP67, IP69K
5-Pin M12 QD
Thread
Stainless Steel
WL50S
Brand: Banner Engineering
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Current Rating: 400 mA
Maximum Operating Temperature: -50 C
Minimum Operating Temperature: -20 C
Product Type: LED Lighting Fixtures
Factory Pack Quantity: 1
Subcategory: LED Lighting
Part # Aliases: 805445
Unit Weight: 508,023 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9405420000

WL50S Sealed LED Spotlight for Task Lighting

Banner Engineering WL50S Sealed LED Spotlight for Task Lighting provides a very bright sealed spotlight for general task lighting. The IP69K rating makes Banner WL50S ideal for harsh wash-down environments. The highly concentrated, focused light is available in white, red, or green. These sealed LED spotlights illuminate a large area with an even pattern of light and no shadows. The devices come in cabled and quick-disconnect models.