VTBN6

Banner Engineering
778-VTBN6
VTBN6

Mfr.:

Description:
Photoelectric Sensors VTB Series: Verification Touch Button; Input: 12-30 V dc; Upper Housing: Polysulfone; Output: NPN; Job Light Input: 0 V dc; 2 m (6.5 ft) Integral Cable
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
4 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
177,16 € 177,16 €

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Photoelectric Sensors
Optical
NPN
Cable
2 m
12 VDC
30 VDC
- 20 C
+ 50 C
Brand: Banner Engineering
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Height: 80 mm
IP Rating: IP66
Length: 43.5 mm
Operating Supply Voltage: 12 VDC to 30 VDC
Product Type: Photoelectric Sensors
Series: VTB
Factory Pack Quantity: 1
Subcategory: Sensors
Width: 51 mm
Part # Aliases: 67498
Unit Weight: 272,155 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8531200040

VTB Illuminated Verification Touch Buttons

Banner Engineering VTB Illuminated Verification Touch Buttons replace capacitive touch switches and mechanical push buttons. Banner VTB Touch Buttons have an illuminated base, providing a bright, easy-to-see job light. No physical pressure is required to operate the touch button, eliminating stresses on a hand, wrist, or arm associated with repeated operation. The VTB series cuts through heavy airborne contamination, functioning in almost any industrial environment.