VSM-2M5AND50-2M

Banner Engineering
778-VSM-2M5AND50-2M
VSM-2M5AND50-2M

Mfr.:

Description:
Photoelectric Sensors VSM-2 Series: 5 mm Barrel Diffuse; Range: 50 mm; Input 10-30 V dc; Output: 1 NPN; LO (Light Operate); 2 m (6.5 ft) Cable; Comes with (2) M5 nuts and (2) lock washers

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
179,74 € 179,74 €

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Photoelectric Sensors
Diffuse
0 mm to 50 mm
Red LED
NPN-LO
Cable
2 m
10 VDC
30 VDC
- 25 C
+ 65 C
Brand: Banner Engineering
Height: 35 mm
IP Rating: IP67
Operating Supply Voltage: 10 VDC to 30 VDC
Product Type: Photoelectric Sensors
Factory Pack Quantity: 1
Subcategory: Sensors
Part # Aliases: 806817
Unit Weight: 40 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8541498000
Origin Classifications
Country of Origin:
Sri Lanka
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.