VS25EQ

Banner Engineering
778-VS25EQ
VS25EQ

Mfr.:

Description:
Photoelectric Sensors VS2 Series: Emitter; Range: 3.0 m max; Input: 10-30 V dc; Output: Not Applicable; 3-pin M8 6 ft Pigtail

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
73,96 € 73,96 €

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Photoelectric Sensors
Opposed Emitter
3 m
Infrared LED
Cable with Connector
150 mm
M8
3 Pin
10 VDC
30 VDC
- 20 C
+ 55 C
Brand: Banner Engineering
Height: 25.1 mm
IP Rating: IP67
Length: 12 mm
Operating Supply Voltage: 10 VDC to 30 VDC
Product Type: Photoelectric Sensors
Series: VS MICROSENSORS
Factory Pack Quantity: 1
Subcategory: Sensors
Width: 4.3 mm
Part # Aliases: 69449
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541490000
CAHTS:
8541490020
USHTS:
8541498000
JPHTS:
854149000
MXHTS:
8541499900
BRHTS:
85414900
ECCN:
EAR99