UPFA-1-100

Banner Engineering
778-UPFA-1-100
UPFA-1-100

Mfr.:

Description:
Fibre Optic Connectors UPFA-1-100 Universal Plastic Fiber Adapters; Use To Adapt Plastic Fiber Optic Cables With Outside; Jacket Diameter of 1.0 mm; 100 Pieces

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
4 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
114,38 € 114,38 €

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Fibre Optic Connectors
Brand: Banner Engineering
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Fiber Optic Connectors
Factory Pack Quantity: 1
Subcategory: Fiber Optic
Part # Aliases: 65888
Unit Weight: 99,790 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536700090
USHTS:
8536700000

FEATURED PRODUCTS
BANNER ENGINEERING