UM-FA-9A

Banner Engineering
778-UM-FA-9A
UM-FA-9A

Mfr.:

Description:
Safety Relays Safety Relay Module for Safety Light Curtain/Scanner/E-Stop/Interlock; Supply Voltage: 24 V ac/dc; Safety Input: 1 Dual/Single Channel; Safety Output: 3 NO, 6 A; Aux Output: None; Terminal Block: Removable; Width: 22.5 mm; Self-Checking Circuitry, Au

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 7

Stock:
7 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
260,58 € 260,58 €

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Safety Relays
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
24 VAC, 24 VDC
Brand: Banner Engineering
Current Rating - Max: 6 A
Mounting Style: DIN Rail
Product: Safety Relays
Product Type: Safety Relays
Factory Pack Quantity: 1
Subcategory: Relays
Type: Stop Safety Relay
Part # Aliases: 81227
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8536410092
USHTS:
8536410050
JPHTS:
853641000
KRHTS:
8536410000
BRHTS:
85364100
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
BANNER ENGINEERING