TTR686RPGD4T-1.0Q3-CTR

Banner Engineering
778-686RPGD4T10Q3CTR
TTR686RPGD4T-1.0Q3-CTR

Mfr.:

Description:
Photoelectric Sensors TTR Series 4 Beam Sensor Array 27.0 in Between Frame; Beam Spacing: 162 mm; Standard Gain Range: 120 mm; Output: DO PNP; Input: 18-30 V dc; 1.0 m (3.3 ft) M8 Male Thread Snap Connector; Endcaps T: T-slot Mounting Ground Strap Attached

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
206,40 € 206,40 €

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Photoelectric Sensors
Diffuse
120 mm
Infrared LED
PNP-DO
Cable with Connector
1 m
M8
Pin
4 Pin
18 VDC
30 VDC
- 10 C
+ 55 C
Brand: Banner Engineering
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
IP Rating: IP50
Operating Supply Voltage: 18 VDC to 30 VDC
Product Type: Photoelectric Sensors
Factory Pack Quantity: 1
Subcategory: Sensors
Part # Aliases: 813776
Unit Weight: 304 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8541498000