TL70GYRWAQ3PMA-K

Banner Engineering
778-TL70GYRWAQ3PMA-K
TL70GYRWAQ3PMA-K

Mfr.:

Description:
Tower Lights - Assembled Tower Light Kit: 4-Color Indicator with Audible; Includes: QTY (1) SG-TL70-G-L, QTY (1) SG-TL70-Y-L, QTY (1) SG-TL70-R-L, QTY (1) SG-TL70-W-L, QTY (1) SG-TL70-A, QTY (1) B-TL70-Q3PMA, QTY (1) SMBAMS30RA70, QTY (1) SA-TL70RL50X150X5

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
699,18 € 699,18 €

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Tower Lights - Assembled
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
TL70
Red, Yellow, Green, White
4 Color
Thread Mount
4-pin M12 Pigtail
150 mm
293.4 mm
Bimodal
12 VDC to 30 VDC
IP67
Continuous
Black
Acrylonitrile Butadiene Styrene (ABS)
Brand: Banner Engineering
Current Rating: 420 mA
Diameter: 70 mm
Illuminated: Illuminated
Lamp Type: LED
Mode: Multi
Number of Segments: 4 Segments
Product Type: Tower Lights
Factory Pack Quantity: 1
Subcategory: Industrial Lighting & Indicators
Part # Aliases: 812898
Unit Weight: 589,670 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8531807000
USHTS:
8531809051
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.