TL70B-BGYRQ

Banner Engineering
778-TL70B-BGYRQ
TL70B-BGYRQ

Mfr.:

Description:
Tower Lights - Assembled TL70 Basic Tower Light; Black Housing: 4-Color Indicator; Voltage: 12-30 V dc; Environmental Rating: IP65; Input: Bimodal; Colors: Blue Green Yellow Red; 5-pin M12 Integral QD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
320,78 € 320,78 €

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Tower Lights - Assembled
RoHS:  
TL70
Blue, Green, Red, Yellow
4 Color
Base Mount
333 mm
Bimodal
12 VDC to 30 VDC
IP65
Black
Polycarbonate (PC)
Brand: Banner Engineering
Current Rating: 205 mA
Diameter: 70 mm
Illuminated: Illuminated
Lamp Type: LED
Number of Segments: 5 Segment
Product: Tower Lights
Product Type: Tower Lights
Factory Pack Quantity: 1
Subcategory: Industrial Lighting & Indicators
Type: Basic Modular Tower Light
Part # Aliases: 814503
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8531807000
CAHTS:
8531800090
USHTS:
8531809051
JPHTS:
853180000
KRHTS:
8531809000
BRHTS:
85318000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TL70 Basic Modular Tower Lights

Banner Engineering TL70 Basic Modular Tower Lights feature up to five indicator segments available in seven colors: white, blue, green, yellow, red, orange, and violet. These tower lights offer a loud adjustable audible alarm that goes up to 104dB and a unique pin-to-position design that enables quick and easy installation. TL70 tower lights have modular construction for configuration flexibility and light segments that appear gray when off, eliminating a false indication from ambient light. Banner Engineering TL70 Basic Modular Tower Lights provide wireless base and segment models that unleash IIoT capabilities, including remote monitoring and control of status lights.