TL70ALMQ

Banner Engineering
778-TL70ALMQ
TL70ALMQ

Mfr.:

Description:
Tower Lights - Assembled TL70 Tower Light; Black Housing: Multitone Audible Indicator Only; Voltage: 12-30 V dc; Environmental Rating: IP65; Input: Bimodal; Adjustable to 101 dB; Multitones; 4 Tones; 5-pin M12 Integral QD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
5 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
167,70 € 167,70 €

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Tower Lights - Assembled
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
TL70
Chassis Mount
Quick Connect
Bimodal
12 VDC to 30 VDC
IP65
Multitone
Black
Polycarbonate (PC)
Water Resistant
Brand: Banner Engineering
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Diameter: 70 mm
Lamp Type: LED
Material: Polycarbonate (PC)
Product: Modular Tower Lights
Product Type: Tower Lights
Factory Pack Quantity: 1
Subcategory: Industrial Lighting & Indicators
Type: Modular Tower Light
Part # Aliases: 809775
Unit Weight: 272,155 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8531800050