TL50BLZG1RAOSI

Banner Engineering
778-TL50BLZG1RAOSI
TL50BLZG1RAOSI

Mfr.:

Description:
Tower Lights - Assembled Beacon Tower Light: 2-Color Sealed; Omnidirectional Continuous Audible w/ Intensity Adjust Indicator; Voltage: 100-240 V ac; Environmental Rating: IP67; Colors: Green rotate Red steady; 2 m (6.5 ft) Integral Cable

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
315,62 € 315,62 €

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Tower Lights - Assembled
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
TL50BLZ
Green rotate, Red steady
2 Color
Base Mount
Cable
2 m
100 VAC to 240 VAC
IP67
Omni-Directional Continuous w/Intensity Adjust
Black
Acrylonitrile Butadiene Styrene (ABS)
Brand: Banner Engineering
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Current Rating: 55 mA
Illuminated: Illuminated
Mode: Dual Mode
Number of Segments: 2 Segment
Product Type: Tower Lights
Factory Pack Quantity: 1
Subcategory: Industrial Lighting & Indicators
Part # Aliases: 808686
Unit Weight: 508,023 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8531807000
USHTS:
8531809051
ECCN:
EAR99