TL50BLZB1ALS3QP

Banner Engineering
778-TL50BLZB1ALS3QP
TL50BLZB1ALS3QP

Mfr.:

Description:
Tower Lights - Assembled Beacon Tower Light: 1-Color Sealed Pulsed Audible Indicator; Voltage: 100-240 V ac; Environment Rating: IP67; Colors: Blue flashing; 150 mm (6 in) 4-pin MicroPVC Pigtail QD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
237,36 € 237,36 €

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Tower Lights - Assembled
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
TL50BLZ
Blue flash
1 Color
Base Mount
4-pin Micro Pigtail QD
150 mm
100 VAC to 240 VAC
IP67
Pulsed
Black
Acrylonitrile Butadiene Styrene (ABS)
Brand: Banner Engineering
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Current Rating: 55 mA
Illuminated: Illuminated
Mode: Single Mode
Number of Segments: 1 Segment
Product Type: Tower Lights
Factory Pack Quantity: 1
Subcategory: Industrial Lighting & Indicators
Part # Aliases: 806625
Unit Weight: 372 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8531807000
USHTS:
8531809051
ECCN:
EAR99