TL50BGYRAKQ

Banner Engineering
778-TL50BGYRAKQ
TL50BGYRAKQ

Mfr.:

Description:
Tower Lights - Assembled Tower Light IO-Link Series: 4-Color Audible Indicator; Voltage: 12-30 V dc; Environmental Rating: IP50; Colors: Blue Green Yellow Red; 4-pin M12 Integral QD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
388,72 € 388,72 €

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Tower Lights - Assembled
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
TL50
Red, Yellow, Green, Blue
4 Color
Base Mount
4-pin M12 Integral QD
214.1 mm
12 VDC to 30 VDC
IP50
Continuous
Black
Polycarbonate (PC)
With IO-Link
Brand: Banner Engineering
Current Rating: 50 mA
Diameter: 50 mm
Illuminated: Illuminated
Lamp Type: LED
Mode: Multiple
Number of Segments: 4 Segment
Product Type: Tower Lights
Factory Pack Quantity: 1
Subcategory: Industrial Lighting & Indicators
Part # Aliases: 801291
Unit Weight: 294 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8531807000
CAHTS:
8531800090
USHTS:
8531809051
JPHTS:
853180000
KRHTS:
8531809000
BRHTS:
85318000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.