TL50AOS

Banner Engineering
778-TL50AOS
TL50AOS

Mfr.:

Description:
Tower Lights - Assembled Tower Light: Sealed Omnidirectional; Continuous Audible Indicator; Voltage: 12-30 V dc or 24 V ac Environmental Rating: IP67; Input: Bimodal; 2 m (6.5 ft) Integral Cable

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
139,32 € 139,32 €

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Tower Lights - Assembled
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
TL50A
1 Color
Base Mount
Cable
2 m
45 mm
107.5 mm
Bimodal
12 VDC to 30 VDC/24 VAC
IP50, IP67
Pulsed
Black
Polycarbonate (PC)
Brand: Banner Engineering
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Current Rating: 25 mA
Illuminated: Non-Illuminated
Length: 45 mm
Material: Polycarbonate
Number of Segments: 1
Product: TL50A Audible Indicators
Product Type: Tower Lights
Factory Pack Quantity: 1
Subcategory: Industrial Lighting & Indicators
Part # Aliases: 86604
Unit Weight: 149,685 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8531800050

TL50 Series Tower Lights

Banner Engineering TL50 Series Tower Lights include audible indicators and various tower lights featuring up to five colors. TL50 tower lights offer up to seven stacked colors, and the illuminated segments provide easy-to-see operator guidance and an indication of equipment status. TL50BL and TL50BLZ beacon tower lights display up to five colors with steady-on, flashing, and rotating models available. Additionally, the TL50H and TL50HZ high-brightness tower lights are four times brighter than the standard TL50 towers, improving visibility in areas with high levels of ambient light.