TL50AOS4IQ

Banner Engineering
778-TL50AOS4IQ
TL50AOS4IQ

Mfr.:

Description:
Tower Lights - Assembled Tower Light: Sealed; Omnidirectional Staccato Audible Indicator Adjustable; Voltage: 12-30 V dc or 24 V ac Environmental Rating: IP67; Input: Bimodal; 4-pin M12 Integral QD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
129,00 € 129,00 €

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Tower Lights - Assembled
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
TL50A
1 Color
Base Mount
4-pin M12 male quick-disconnect connector
45 mm
107.5 mm
Bimodal
12 VDC to 30 VDC/24 VAC
IP50, IP67
Pulsed
Black
Polycarbonate (PC)
Brand: Banner Engineering
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Current Rating: 25 mA
Illuminated: Non-Illuminated
Length: 45 mm
Material: Polycarbonate
Number of Segments: 1
Product: TL50A Audible Indicators
Product Type: Tower Lights
Factory Pack Quantity: 1
Subcategory: Industrial Lighting & Indicators
Part # Aliases: 92966
Unit Weight: 149,685 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8531800050